Siemens ALPHA Series Steel Wall Box, IP44, 800 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-672
- Mfr. Part No.:
- 8GK1132-3KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€983.12
(exc. VAT)
€1,209.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €983.12 |
*price indicative
- RS Stock No.:
- 627-672
- Mfr. Part No.:
- 8GK1132-3KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Mounting plate | No | |
| External Width | 300mm | |
| Colour | Black RAL 9016 | |
| Series | ALPHA | |
| Standards/Approvals | EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Mounting plate No | ||
External Width 300mm | ||
Colour Black RAL 9016 | ||
Series ALPHA | ||
Standards/Approvals EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a reliable and versatile solution for various commercial applications. With its sleek design and robust construction, it is ideal for environments requiring reliable electrical enclosure protection. This model combines safety and durability, boasting an IP44 rating, making it suitable for indoor installations. The innovative powder-coated finish not only enhances its aesthetic appeal but also ensures long-lasting performance against wear and tear. Its compact dimensions ensure it can fit seamlessly into tight spaces while providing ample internal storage for electrical components. With consideration for ease of installation, the cabinet designed for surface mounting, allowing for hassle-free integration into existing setups.
Constructed from high-quality steel for enhanced durability
Designed to comply with important safety and protection standards
Provides effective cable entry for streamlined installations
Accommodates optional side-by-side mounting, offering flexibility
Equipped with IK09 protection, ensuring resilience against impacts
Exceptional net weight provides stability and ease of handling
Supports multiple rows for organised component placement
The RAL 9016 colour ensures a modern and professional appearance
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
