Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- RS Stock No.:
- 723-581
- Mfr. Part No.:
- 960-001088
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€133.31
(exc. VAT)
€163.97
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 18 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.31 |
*price indicative
- RS Stock No.:
- 723-581
- Mfr. Part No.:
- 960-001088
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 1080 Pixels | |
| Product Type | Webcam | |
| Model Number | 960-001088 | |
| Built-in Microphone | Yes | |
| Connection Type | USB (Type A) | |
| Effective Pixels | 3MP | |
| Frame Rate | 60fps | |
| Field of View FOV | 78° | |
| Standards/Approvals | Optimized for XSplit | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 1080 Pixels | ||
Product Type Webcam | ||
Model Number 960-001088 | ||
Built-in Microphone Yes | ||
Connection Type USB (Type A) | ||
Effective Pixels 3MP | ||
Frame Rate 60fps | ||
Field of View FOV 78° | ||
Standards/Approvals Optimized for XSplit | ||
- COO (Country of Origin):
- VN
The Logitech C922 PRO HD STREAM WEBCAM is designed to elevate your streaming and video conferencing experience with high-definition clarity and precision. Featuring a full HD 1080p lens, this webcam captures exceptional image quality while ensuring that you are always in focus, thanks to its innovative autofocus technology. Its dual microphones enable clear audio capture, making it Ideal for professional-grade streaming or business meetings. The universal USB-A connectivity ensures effortless integration with your computer, allowing you to set up quickly and easily for all your virtual engagements.
Full HD 1080p lens delivers sharp, vibrant video quality
Equipped with autofocus to frame you perfectly in every shot
Dual microphones enhance audio input for clearer communication
LED activity light indicates when the webcam is in use
Universal USB-A cable connection ensures compatibility with most devices
Fixed mounting clip provides stability when placed on monitors
Includes a tripod thread for versatile placement options
Lightweight design makes it easy to reposition as needed
Related links
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001194 USB 2.0 13 MP 60 fps Webcam, 4K Pixels
- Logitech 960-001106 USB 2.0 1080 pixels 60 fps Webcam, 4K
- Logitech GROUP USB 30 fps Webcam, 1080
- Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
