Logitech 960-001194 USB 2.0 13 MP 60 fps Webcam, 4K Pixels
- RS Stock No.:
- 723-615
- Mfr. Part No.:
- 960-001194
- Manufacturer:
- Logitech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 723-615
- Mfr. Part No.:
- 960-001194
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Model Number | 960-001194 | |
| Maximum Resolution | 4K Pixels | |
| Built-in Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Effective Pixels | 13MP | |
| Frame Rate | 60fps | |
| Field of View FOV | 90° | |
| Standards/Approvals | Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Model Number 960-001194 | ||
Maximum Resolution 4K Pixels | ||
Built-in Microphone Yes | ||
Connection Type USB 2.0 | ||
Effective Pixels 13MP | ||
Frame Rate 60fps | ||
Field of View FOV 90° | ||
Standards/Approvals Zoom | ||
- COO (Country of Origin):
- CN
The Logitech brio ultra HD business webcam is designed to elevate your video conferencing experience with its stunning 4K resolution and Advanced autofocus capabilities. Ideal for professionals, it ensures crystal-clear visuals that enhance your online meetings and presentations. The webcam features a detachable universal mounting clip, allowing you to position it securely on various devices, including laptops and monitors. Equipped with dual microphones and an IR sensor, the brio captures exceptional audio quality while maintaining your privacy with the attachable privacy shutter. This webcam is the perfect companion for anyone seeking high-quality streaming, whether for business or personal use.
Ultra HD 4K resolution delivers unparalleled clarity and detail
Advanced autofocus ensures you remain perfectly framed, no matter your distance
Detachable universal mounting clip provides versatile placement options on various devices
Dual microphones enhance audio quality, ensuring your voice is captured clearly
IR sensor coupled with a privacy shutter secures your video feed when not in use
7.2 ft (2.2 m) USB-A cable offers flexibility in positioning the webcam away from the device
Compatible with USB 2.0 and 3.0 to facilitate seamless connectivity
Compact dimensions allow for easy portability, making it perfect for remote work or travel
Related links
- Logitech 960-001106 USB 2.0 1080 pixels 60 fps Webcam, 4K
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
