Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- RS Stock No.:
- 723-631
- Mfr. Part No.:
- 960-001459
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€157.55
(exc. VAT)
€193.79
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.55 |
*price indicative
- RS Stock No.:
- 723-631
- Mfr. Part No.:
- 960-001459
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 1080 Pixels | |
| Model Number | 960-001459 | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | USB-C | |
| Effective Pixels | 4MP | |
| Frame Rate | 60fps | |
| Field of View FOV | 90° | |
| Standards/Approvals | Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 1080 Pixels | ||
Model Number 960-001459 | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type USB-C | ||
Effective Pixels 4MP | ||
Frame Rate 60fps | ||
Field of View FOV 90° | ||
Standards/Approvals Zoom | ||
- COO (Country of Origin):
- CN
The Logitech Brio 505 is a state-of-the-art HD webcam designed to ensure flawless video meetings for professionals. With Advanced features, this webcam empowers users to project confidence and clarity during interactions, making remote engagements feel seamless and natural. The inclusion of auto-framing and light correction technology adapts effortlessly to varying environments, thereby enhancing the Visual quality and enabling users to connect more authentically. Compatible with leading conferencing platforms like Microsoft Teams, Google Meet, and Zoom, the Brio 505 integrates seamlessly into any IT ecosystem, allowing for straightforward management and updates through Logitech Sync and Logi Tune.
Professional video quality with Full HD resolution for a crystal-clear image
Dual noise-reducing mics filter out background sounds for clear audio in noisy settings
Integrated privacy shutter for peace of mind when the Camera is not in use
Show Mode enables users to tilt the Camera to present physical items effortlessly
4x digital zoom capability for enhanced viewing flexibility
RightLight 4 technology adapts to various lighting scenarios for improved image quality
Easy USB-C connectivity with a generous cable length of 5 ft (1.5 m)
Detachable mounting clip designed to securely fit monitors, LCD displays, or laptops
Logi Tune support enables precise control over zoom, colour adjustment, and firmware updates
Certified for compatibility with Microsoft Teams, Zoom, Google Meet, and Works With Chromebook
Related links
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001194 USB 2.0 13 MP 60 fps Webcam, 4K Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001106 USB 2.0 1080 pixels 60 fps Webcam, 4K
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
