Logitech 960-001106 USB 2.0 1080 pixels 60 fps Webcam, 4K
- RS Stock No.:
- 723-611
- Mfr. Part No.:
- 960-001106
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€257.98
(exc. VAT)
€317.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.98 |
*price indicative
- RS Stock No.:
- 723-611
- Mfr. Part No.:
- 960-001106
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Model Number | 960-001106 | |
| Maximum Resolution | 4K | |
| Built-in Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Effective Pixels | 1080pixels | |
| Frame Rate | 60fps | |
| Field of View FOV | 90° | |
| Standards/Approvals | WebEx | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Model Number 960-001106 | ||
Maximum Resolution 4K | ||
Built-in Microphone Yes | ||
Connection Type USB 2.0 | ||
Effective Pixels 1080pixels | ||
Frame Rate 60fps | ||
Field of View FOV 90° | ||
Standards/Approvals WebEx | ||
- COO (Country of Origin):
- CN
The Logitech BRIO is an ultra-high-definition webcam designed to elevate your video conferencing experience. Featuring a remarkable 4K HDR image sensor, this webcam delivers stunning image clarity and vibrant video quality, making it perfect for professional and personal use. With Advanced RightLight 3 technology, it guarantees optimal performance in various lighting conditions, from dim environments to bright sunlight. The BRIO's versatile connectivity options and affordable plug-and-play functionality ensure hassle-free integration with PCs, Macs, and Chrome devices. Ideal for business meetings or online collaborations, the BRIO provides a seamless, professional touch to your visuals while maintaining an enviable level of security with its infrared login capabilities.
Ultra HD 4K image sensor offers remarkable video clarity
RightLight 3 with HDR ensures high-quality visuals in any lighting
Multiple resolutions available, including 4K at 30 fps
Plug-and-play USB connectivity simplifies setup with no extra software needed
Integrates seamlessly with popular video conferencing platforms
Privacy shade allows instant switching to privacy mode
Infrared technology supports secure facial recognition
Adjustable field of view from 65° to 90° accommodates various video calls
Custom carrying case enables easy transport of your webcam
Dual Omni-directional microphones provide superior audio quality
Related links
- Logitech 960-001194 USB 2.0 13 MP 60 fps Webcam, 4K Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
