Jokari PWS-PLUS Series Wire Stripper, 0.2 mm, 200μm Overall
- RS Stock No.:
- 179-2299
- Mfr. Part No.:
- 40045
- Manufacturer:
- Jokari
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€42.91
(exc. VAT)
€52.78
(inc. VAT)
- RS Stock No.:
- 179-2299
- Mfr. Part No.:
- 40045
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 mm | |
| Overall Length | 200μm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, Polyamide, TPE | |
| Standards/Approvals | TUV, GS | |
| Series | PWS-PLUS | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 mm | ||
Overall Length 200μm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, Polyamide, TPE | ||
Standards/Approvals TUV, GS | ||
Series PWS-PLUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Non-Adjustable Wire Stripper
The Jokari non-adjustable 32AWG wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. This SWS-PLUS series wire stripper is known for its light weight body and handy design. Its stripping length range is adjustable. It is ideal for different types of insulated solid and stranded cables.
Features and Benefits
• It has a fixed stripping diameter of 0.20mm
• Micro precision cutting ability
• Compatible with different types of insulations like PVC, TEFLON, KYNAR, TEFZEL and MYLAR
Applications
• Telecommunication equipment
• Data control
• Computer networks
• Security and surveillance
• Model constructions
Certifications
• TÜV/GS approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 120μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Jokari Strands 0.2 → 6 mm²
- Jokari Not Found Series Round Insulated Wire Stripper 124mm Overall
- SAM 241-15 Series Multi-Core Insulated Wire Stripper 190mm Overall
- Jokari 400 Series Wire Stripper Wire Stripper 0.6mm Max, 102 mm Overall

