WAGO 206 Series In-socket Cable Stripper Cable Stripper, 8 → 13 mm
- RS Stock No.:
- 278-2507
- Mfr. Part No.:
- 206-1441
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€34.92
(exc. VAT)
€42.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.92 |
*price indicative
- RS Stock No.:
- 278-2507
- Mfr. Part No.:
- 206-1441
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Stripper | |
| Stripping Range | 8 → 13 mm | |
| Standards/Approvals | RoHS | |
| Series | 206 | |
| Handle Type | Cable Stripper | |
| Cable Type | In-socket | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Stripper | ||
Stripping Range 8 → 13 mm | ||
Standards/Approvals RoHS | ||
Series 206 | ||
Handle Type Cable Stripper | ||
Cable Type In-socket | ||
- COO (Country of Origin):
- DE
The WAGO In socket cable stripper, expertly designed for cables with a diameter ranging from 8 mm to 13 mm.
RoHS compliant
Related links
- WAGO 206 Series Mains Wire Stripper, 8 → 13 mm²
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 → 10 mm
- Jokari Wire Stripper 13mm Overall
- Jokari Multi-Core Wire Stripper 13mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 → 13 mm, 175mm Overall
- Knipex 16 85 125 SB Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Thomas & Betts Round Insulated Wire Stripper 13mm Overall
- Knipex 16 Series Round Comfort Grip 8 → 13 mm, 125mm Overall
