TE Connectivity Magnet Wire Terminal 29 AWG

Subtotal (1 reel of 30000 units)*

€6,540.00

(exc. VAT)

€8,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
30000 +€0.218€6,540.00

*price indicative

RS Stock No.:
479-284
Distrelec Article No.:
304-61-071
Mfr. Part No.:
1601155-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Wrapping Tool

Sub Type

Magnet Wire Terminal

Maximum Wire Size AWG

29AWG

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity magnet wire terminal is expertly designed for precision applications within PCB assemblies. This innovative connector offers reliable performance, ensuring optimal electrical connectivity in various electronic devices. Ideal for professionals seeking a robust solution, it features a straight terminal orientation and is crafted from high-quality materials that promote durability and efficiency. With its compatibility with discrete wire types, the product supports easy integration into existing systems while maintaining compliance with rigorous standards, making it an essential component for any electronic project.

Designed for seamless compatibility with discrete wire types, enhancing versatility

Constructed with tin plating and nickel underplating for superior conductivity

Features barbs to ensure strong mating retention during operation

Uninsulated design optimises space for diverse installation scenarios

Reel packaging facilitates efficient storage and handling

Low halogen content ensures compliance with environmental regulations

Suitable for wave soldering processes up to 265°C for reliable assembly

Engineered for use with copper wire base materials, maximising conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy