TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG

Subtotal (1 reel of 30000 units)*

€3,150.00

(exc. VAT)

€3,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
30000 +€0.105€3,150.00

*price indicative

RS Stock No.:
471-024
Distrelec Article No.:
304-61-066
Mfr. Part No.:
1601039-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Magnet Wire Terminal

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

34AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity terminal connector boasts a tab width of 2.79 mm, providing a reliable and efficient means of connecting magnet wire in applications requiring insulation displacement. Designed for versatile compatibility, this terminal caters to a range of wire gauges from 34 to 18 AWG. Its straight terminal orientation and robust barbs ensure secure mating retention, making it an ideal choice for both industrial and consumer electronics. With applications in diverse fields, this connector exemplifies quality and durability, while also being compliant with various regulations such as EU RoHS and ELV directives. The seamless integration of form and function in this terminal design offers engineers and manufacturers dependable performance to enhance overall application efficiency.

Designed for insulation displacement connection

Compatible with both solid and discrete wire types

Constructed for easy mating and extraction

Unplated terminal ensures simplicity in design

Manufactured with low halogen materials for compliance

Suitable for a wide range of operating conditions

Integrated barbs provide enhanced retention during use

Reel packaging simplifies storage and handling

Features a user-friendly dimension that facilitates installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy