TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- RS Stock No.:
- 786-090
- Mfr. Part No.:
- 2238145-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
€1,886.22
(exc. VAT)
€2,320.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,886.22 | €0.189 |
*price indicative
- RS Stock No.:
- 786-090
- Mfr. Part No.:
- 2238145-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire | |
| Minimum Wire Size AWG | 16.5AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire | ||
Minimum Wire Size AWG 16.5AWG | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IT
The TE Connectivity Pin Magnet Wire Terminal is designed to facilitate reliable electrical connections in a variety of applications. Its insulation displacement method and High quality tin plating ensure efficient power transfer.
Accommodates magnet wire sizes from 1.2 to 1.3 mm for versatile compatibility
Crafted with a mating pin diameter of 0.8 mm to ensure secure connections
Supports an operational temperature range from -65 to 150 °C, providing reliability in extreme conditions
Packaged in reels for convenient handling and application in manufacturing
Related links
- TE Connectivity Magnet Wire Terminal 18.5 AWG 16.5 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
