GUYARD NIT GRIP 3/4 Grey Polyamide, Elastane Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€37.17

(exc. VAT)

€45.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.17€3.717

*price indicative

RS Stock No.:
196-719
Mfr. Part No.:
NIT GRIP 3/4 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

NIT GRIP 3/4

Number of Gloves

10

Coating

Nitrile

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420, PPE Category II

Standards/Approvals

CE, EN 388 :2016 + A1 :2018 (4 1 2 1 X), EN 407 :2020, EN ISO 13997 :1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance glove offers exceptional dexterity and protection, specifically designed for a variety of tasks within the mechanical and electronics industries. The unique 5-finger structure, crafted from a durable polyamide knit and spandex blend, ensures a comfortable fit while allowing for ease of movement and precision handling.

Available in a range of sizes to accommodate different hand dimensions

Lightweight construction minimises hand fatigue during prolonged use

No special maintenance required, simplifying care and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy