GUYARD NIT GRIP Grey Polyamide, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 196-706
- Mfr. Part No.:
- NIT GRIP 07
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€33.54
(exc. VAT)
€41.25
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.54 | €3.354 |
*price indicative
- RS Stock No.:
- 196-706
- Mfr. Part No.:
- NIT GRIP 07
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | NIT GRIP | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003 +A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Series NIT GRIP | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Standards/Approvals EN 388 :2016, EN 420 :2003 +A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD Exceptional pair of gloves is designed to provide ultimate protection and dexterity for various industrial applications. Offering a perfect blend of comfort, safety, and flexibility, these gloves are constructed with a polyamide knit and spandex blend, ensuring a snug fit while facilitating ease of movement. The nitrile coating on the palm and fingertips delivers an added layer of grip, making them ideal for tasks involving oily or slippery objects.
Colour-coded stitching indicates different sizes for convenience
Exceptional dexterity level ensures tasks can be performed with ease
No special maintenance is required, simplifying storage and care
The gloves are compliant with stringent European safety standards
Related links
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 7, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 9, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 11, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 10, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 6, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 8, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 9, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 6, Nitrile Coating
