GUYARD NIT GRIP Grey Polyamide, Elastane Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€33.54

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.54€3.354

*price indicative

RS Stock No.:
196-711
Mfr. Part No.:
NIT GRIP 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Series

NIT GRIP

Coating

Nitrile

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE, EN 388 :2016, EN 420 :2003 +A1 :2009, EN ISO 13997 :1999

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Work glove is expertly crafted for those requiring a high level of hand protection in intermediate risk environments. With its nitrile coating and a comfortable fit, it’s designed to provide outstanding grip on oily parts while offering dexterity for precision tasks, making it ideal for assembly work and the mechanical industry.

Designed for use in environments with oily components

End-of-life marking to support responsible disposal

No special maintenance required for convenience

Packaged in user-friendly quantities for ease of distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy