GUYARD NIT GRIP Grey Polyamide, Elastane Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€33.54

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.54€3.354

*price indicative

RS Stock No.:
196-708
Mfr. Part No.:
NIT GRIP 08
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

8

Product Type

Work Gloves

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

NIT GRIP

Number of Gloves

10

Safety Standard

EN

Standards/Approvals

EN 388 :2016, EN 420 :2003 +A1 :2009, EN ISO 13997 :1999

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Work glove are expertly designed for individuals requiring reliable hand protection without compromising dexterity. Crafted with a polyamide knit and spandex blend, these gloves offer a comfortable fit while delivering exceptional grip thanks to the nitrile-coated palm and fingertips. The elasticated wrist ensures a snug fit, while the varied sizes cater to different hand dimensions, making them suitable for a wide range of applications.

Easy to maintain; no special cleaning requirements needed

CE marked, ensuring compliance with health and safety standards

Durable construction ensures longevity, even in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy