GUYARD NIT GRIP 3/4 Grey Polyamide, Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-717
- Mfr. Part No.:
- NIT GRIP 3/4 08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€37.17
(exc. VAT)
€45.72
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.17 | €3.717 |
*price indicative
- RS Stock No.:
- 196-717
- Mfr. Part No.:
- NIT GRIP 3/4 08
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420, PPE Category II | |
| Series | NIT GRIP 3/4 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388 :2016 + A1 :2018 (4 1 2 1 X), EN 407 :2020, EN ISO 13997 :1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420, PPE Category II | ||
Series NIT GRIP 3/4 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388 :2016 + A1 :2018 (4 1 2 1 X), EN 407 :2020, EN ISO 13997 :1999, EN ISO 21420, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 6, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 7, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 10, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 9, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 11, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 8, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 7, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 9, Nitrile Coating
