GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 5, Nitrile Foam Coating
- RS Stock No.:
- 196-803
- Mfr. Part No.:
- BOASKIN T5
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€144.42
(exc. VAT)
€177.64
(inc. VAT)
- Ready to ship from 08 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.42 | €14.442 |
*price indicative
- RS Stock No.:
- 196-803
- Mfr. Part No.:
- BOASKIN T5
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Elastane, HPPE, Polyethylene, Stainless Steel | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | BOA SKIN F | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Elastane, HPPE, Polyethylene, Stainless Steel | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series BOA SKIN F | ||
Standards/Approvals CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA PUNCH F Black Size 11, Nitrile Foam Coating
