GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€144.42

(exc. VAT)

€177.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.42€14.442

*price indicative

RS Stock No.:
196-806
Mfr. Part No.:
BOASKIN T7
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Series

BOA SKIN F

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Innovative glove is designed for superior protection and comfort while handling a variety of tasks. Crafted from a blend of polyethylene fibre and stainless steel, it offers impressive durability and tactile sensitivity. The glove features a nitrile foam coating that enhances grip, making it ideal for both dry and greasy conditions. With a snug elastic wrist and a size indicator, it ensures a secure fit for extended wear.

Elastic wrist design facilitates easy donning and removal

Available in a wide range of sizes for a personalised fit

Certified to EN 388 and EN 407 standards for assured safety

Lightweight structure enables freedom of movement without compromising safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy