GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€144.42

(exc. VAT)

€177.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.42€14.442

*price indicative

RS Stock No.:
196-810
Mfr. Part No.:
BOASKIN T10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Coating

Nitrile Foam

Series

BOA SKIN F

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove are designed for professionals seeking top-tier protection and dexterity. These gloves combine advanced materials like polyethylene fibre and stainless steel with a nitrile foam coating to ensure a robust grip without compromising on tactile sensitivity.

Includes nitrile foam reinforcement on the grip for superior handling capabilities

Meets essential health and safety requirements outlined by European Regulation

Carefully crafted to offer exceptional dexterity while protecting against industrial hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy