GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€144.42

(exc. VAT)

€177.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.42€14.442

*price indicative

RS Stock No.:
196-807
Mfr. Part No.:
BOASKIN T8
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

8

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

BOA SKIN F

Number of Gloves

20

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Coating

Nitrile Foam

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptional pair of gloves is engineered to offer outstanding protection while maintaining comfort and dexterity. Crafted from advanced materials, they feature a unique blend of polyethylene fibre, HPPE, stainless steel, and elastane, expertly coated with nitrile foam. The innovative design includes nitrile reinforcement for superior grip and tactile sensitivity, making them ideal for a variety of industrial applications.

Compliant with CE marking, affirming adherence to safety standards

Shelf life of five years, ensuring long-lasting usability

Ideal for dry or greasy sharp part handling, enhancing operational efficiency

No special maintenance required, simplifying the care routine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy