Milwaukee Black, Red Nylon Work Gloves, Size 10/XL, Nitrile Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-241
Mfr. Part No.:
4932493231
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

10/XL

Material

Nylon (Liner)

Lining Material

Nylon

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Safety Standard

EN ISO 21420

Resistance Features

Chemical Resistant

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

EAC, EN388 (4121A), EN 407 (X1XXX), EN ISO 21420, EN ISO 374- 1:2016 Type A JKLMNO, EN ISO 374 -2, EN ISO 374-5 (VIRUS), Food contact approved, UKCA, UKRAINE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves offer protection against chemicals, mechanical hazards, and heat. With a 350 mm length, triple nitrile coating, and excellent grip on wet and oily surfaces, they provide comfort for long use. Certified for chemical, mechanical, and heat protection.

Packaged by 1

Packaging Hang Card

Cut level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy