Skytec Idaho Black Nylon Work Gloves, Size S, Polyvinyl Chloride Coating

Subtotal (1 box of 120 pairs)*

€617.58

(exc. VAT)

€759.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€617.58€5.147

*price indicative

RS Stock No.:
671-295
Mfr. Part No.:
SKY061
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Idaho

Safety Standard

ANSI, CAT II, EN

Resistance Features

Abrasion Resistant, Oil Resistant

Coating

Polyvinyl Chloride

Standards/Approvals

ANSI 105:2016 A1 2 2, CAT II, EN 388:2016 + A1:2018 3131X

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec nylon lined glove is designed for durability, comfort, and dexterity. It features a PVC-HPT coating on the palm, back of the fingers, and knuckles, offering outstanding grip in wet and dry conditions. The tough, flexible hydropellent coating soaks up oil to enhance grip, while the foam layer with encapsulated air molecules provides a cushioning effect. Lint-free and silicone-free, it meets CAT II safety standards and is certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016.

Anatomically shaped design enhances comfort and dexterity

Hydropellent technology ensures a strong grip in oily conditions

Encapsulated air molecules provide cushioning for extended use

Approved for handling dry foodstuffs, ensuring safety and hygiene

Sanitised antimicrobial finish keeps the gloves fresher for longer

Suitable for a wide range of industries and applications

Elasticated knit wrist cuff ensures a secure fit and easy wear

Lint-free and silicone-free material minimises contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy