Skytec Idaho Black Nylon Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-294
- Mfr. Part No.:
- SKY062
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€617.58
(exc. VAT)
€759.62
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €617.58 | €5.147 |
*price indicative
- RS Stock No.:
- 671-294
- Mfr. Part No.:
- SKY062
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Idaho | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Standards/Approvals | ANSI 105:2016 A1 2 2, EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Idaho | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Standards/Approvals ANSI 105:2016 A1 2 2, EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec nylon lined glove is designed for durability, comfort, and dexterity. It features a PVC-HPT coating on the palm, back of the fingers, and knuckles, offering outstanding grip in wet and dry conditions. The tough, flexible hydropellent coating soaks up oil to enhance grip, while the foam layer with encapsulated air molecules provides a cushioning effect. Lint-free and silicone-free, it meets CAT II safety standards and is certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016.
PVC-HPT coating enhances grip and flexibility
Foam coating with air molecules cushions hands for comfort
Lint-free and silicone-free design ensures hygiene
Sanitized antimicrobial finish provides long-lasting freshness
Approved for dry food handling, enhancing safety
Suitable for use in various high-demand industries
Anatomically designed for optimal fit and dexterity
Related links
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec SKY Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
