Mapa Black Polychloroprene Work Gloves, Size 10

Subtotal (1 pair)*

€36.54

(exc. VAT)

€44.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€36.54

*price indicative

RS Stock No.:
440-160
Mfr. Part No.:
34414140
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Material

Polychloroprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Safety Standard

EN 388:2111X, EN ISO

Standards/Approvals

CE 0334EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa UltraNeo 414 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Good grip due to the embossed texture

Easy to pull on and off due to chlorinated interior

Broad chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy