North Camatril 732 Green Nitrile Rubber Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 537-352
- Mfr. Part No.:
- 073209141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€56.71
(exc. VAT)
€69.75
(inc. VAT)
- RS Stock No.:
- 537-352
- Mfr. Part No.:
- 073209141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 374, EN 388 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | Camatril 732 | |
| Standards/Approvals | EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 virus, EN 388 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 374, EN 388 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series Camatril 732 | ||
Standards/Approvals EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 virus, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camatril 732 made from nitrile, features a long cuff design with a roughened, flock-lined surface. It provides good sensitivity, excellent resistance against a wide range of hazardous substance groups, and reliable temperature flexibility. Additionally, it complies with food safety standards as per EU 1935/2004.
Color green
AQL less than 0.65
Absolutely silicone-free and lacquer indifferent
Size 9
Related links
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- MTS Camatril Green Nitrile Work Gloves, Size 9
- Unigloves UCHG300 Green Latex Work Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating

