Showa B0710 White PVC Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-949
- Mfr. Part No.:
- SHOB7102
- Manufacturer:
- Showa
Subtotal (1 box of 100 pairs)*
€1,787.76
(exc. VAT)
€2,198.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,787.76 | €17.878 |
*price indicative
- RS Stock No.:
- 670-949
- Mfr. Part No.:
- SHOB7102
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | B0710 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Polyvinyl Chloride | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series B0710 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa pvc coated gauntlet with an extended sleeve offers unparalleled protection for those working in environments where chemical exposure is a concern. Its lightweight construction provides a comfortable fit akin to a second skin, making it an ideal choice for industries prioritising cleanliness and safety. The flexible PVC coating not only ensures robust chemical resistance but also grants the user excellent grip, facilitating ease of handling even in slick conditions. Whether in food production, manufacturing, or healthcare, this glove promises to safeguard against various hazardous elements while maintaining dexterity and sensitivity. Designed to meet the rigorous demands of modern workplaces, it complements a diverse range of applications, ensuring reliability and confidence across various sectors.
Ideal for damp or greasy work environments with its impermeable design
Lint-free and dust-free to maintain hygiene standards
Seamless liner reduces the risk of irritation during extended wear
Scalloped edge and embossed finish enhance grip and control
Non-powdered formulation provides a slip-on treatment for ease of use
Certification underscores its reliability and safety across diverse industries
Related links
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
