Skytec Tons Five Foam TF-5 Black, Grey Fibreglass, High Performance Polyethylene, Recycled Polyester Puncture & Tear
- RS Stock No.:
- 671-081
- Mfr. Part No.:
- TNS0503
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,192.36
(exc. VAT)
€1,466.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,192.36 | €9.936 |
*price indicative
- RS Stock No.:
- 671-081
- Mfr. Part No.:
- TNS0503
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | L | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 10 | |
| Series | Tons Five Foam TF-5 | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled claim Standard) certified | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size L | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 10 | ||
Series Tons Five Foam TF-5 | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled claim Standard) certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Level D cut-resistant glove from the TONS range is made from recycled polyester and features a durable foam nitrile palm coating for excellent grip in dry, damp, and lightly oily conditions. Offering very good mechanical resistance and cut protection at Level D / ANSI A4, it provides excellent dexterity with a comfortable medium-weight feel, all while using breathable materials. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.
Exceptional sound quality that enhances the listening experience
Durable construction designed to withstand rigorous use
Sleek, modern design that complements any setting
Easy integration with various audio systems and devices
Lightweight for portability without compromising on performance
Related links
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear
- Skytec Tons TP-5 Grey High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec TRC712 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
