Skytec Tons Five Foam TF-5 Black, Grey Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size
- RS Stock No.:
- 671-083
- Mfr. Part No.:
- TNS0501
- Manufacturer:
- Skytec
Subtotal (120 pairs, in boxes of 120)*
€1,192.36
(exc. VAT)
€1,466.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,192.36 | €9.936 |
*price indicative
- RS Stock No.:
- 671-083
- Mfr. Part No.:
- TNS0501
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Series | Tons Five Foam TF-5 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Series Tons Five Foam TF-5 | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Level D cut-resistant glove from the TONS range is made from recycled polyester and features a durable foam nitrile palm coating for excellent grip in dry, damp, and lightly oily conditions. Offering very good mechanical resistance and cut protection at Level D / ANSI A4, it provides excellent dexterity with a comfortable medium-weight feel, all while using breathable materials. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.
Engineered for maximum comfort with a form-fitting design
Manufactured with durable materials to withstand daily wear and tear
Provides excellent grip for enhanced handling of tools and materials
Features breathability to keep hands cool and dry during extended use
Reinforced in key areas for added protection without sacrificing flexibility
Related links
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear
- Skytec Tons TP-5 Grey High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec TRC712 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
