Skytec Tons Five Foam TF-5 Black, Grey Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size
- RS Stock No.:
- 671-085
- Mfr. Part No.:
- TNS0500
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,192.36
(exc. VAT)
€1,466.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,192.36 | €9.936 |
*price indicative
- RS Stock No.:
- 671-085
- Mfr. Part No.:
- TNS0500
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XS | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Tons Five Foam TF-5 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled claim Standard) certified | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XS | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Tons Five Foam TF-5 | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled claim Standard) certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Level D cut-resistant glove from the TONS range is made from recycled polyester and features a durable foam nitrile palm coating for excellent grip in dry, damp, and lightly oily conditions. Offering very good mechanical resistance and cut protection at Level D / ANSI A4, it provides excellent dexterity with a comfortable medium-weight feel, all while using breathable materials. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.
Compact design that allows for easy transport and setup
Powerful audio output that fills large spaces effortlessly
Flexible connectivity options for versatile use with various devices
Durable construction ensures long-lasting performance in any setting
User-friendly interface makes operation straightforward for all
Stylish appearance fits seamlessly into any décor
Designed for optimal sound clarity across all frequencies
Related links
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene Size
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XS,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size 2XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size S,
- Skytec TRC712 Black High Performance Polyethylene Size XL, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size S, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size L, Nitrile
