Skytec Argon Black Nylon Work Gloves, Size 10/XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 289-030
- Mfr. Part No.:
- SKY084
- Manufacturer:
- Skytec
Subtotal (1 pack of 5 pairs)*
€42.64
(exc. VAT)
€52.45
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.64 | €8.528 |
*price indicative
- RS Stock No.:
- 289-030
- Mfr. Part No.:
- SKY084
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon Liner, Soft Thermal Lining | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II, ISEA, EN 388:2016, EN 511:2006, ANSI | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Thermal | |
| Series | Argon | |
| Standards/Approvals | EN 388:2016 (3231X), UKCA, ANSI/ISEA 105 (A2 cut), CAT II, EN 511:2006 (X2X), CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon Liner, Soft Thermal Lining | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II, ISEA, EN 388:2016, EN 511:2006, ANSI | ||
Coating Polyvinyl Chloride | ||
Resistance Features Thermal | ||
Series Argon | ||
Standards/Approvals EN 388:2016 (3231X), UKCA, ANSI/ISEA 105 (A2 cut), CAT II, EN 511:2006 (X2X), CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Double insulated general handling glove features a soft thermal lining and a durable HPT foam coating extending across the knuckles. It provides excellent warmth grip and protection, even in damp environments. Standards = CAT II - EN 388:2016 - 3231X, EN511: 2006 - X2X, ANSI/ISEA 105
Secure grip in wet and dry environments
Enhanced protection to palm, fingers and knuckles
Excellent dexterity, flexibility and durability
Silicone free
Related links
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Thermal Work Gloves Nitrile Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec SKY Black Nylon Work Gloves Polyvinyl Chloride Coating
