Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 13, Leather Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€212.98

(exc. VAT)

€261.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€212.98€35.497

*price indicative

RS Stock No.:
711-086
Mfr. Part No.:
69-7330-13
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

13

Lining Material

Tilsatec Rhino Yarn

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

ANSI

Resistance Features

Cut Resistant

Series

COLLIDE

Coating

Leather

Number of Gloves

36

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec leather drivers glove designed to provide superior impact protection without compromising on comfort. Engineered with a unique combination of materials, it features a 13-gauge liner that enhances dexterity, making it perfect for various industries such as oil and gas, automotive, and construction. The glove's slip-on design with a gusset cuff ensures ease of wear while still offering a reliable grip and flexibility. Additionally, its premium cow grain leather construction guarantees durability, making it an Ideal choice for rigorous tasks where hand safety is paramount. This glove not only meets ANSI/ISEA 138 level 3 impact protection standards but also includes innovative Koroyd technology that effectively manages damage control during impacts, ensuring maximum protection for the user.

ANSI/ISEA 138 level 3 impact protection ensures safety during high risk activities

First application of Koroyd impact technology in hand protection effectively redirects energy away from impact zones

Robust design suitable for various industries including mining, automotive, and oil & gas

Highly durable, waterproof premium cow grain leather maintains comfort and longevity

Slip on cuff design allows for easy on and off while providing a secure fit

Unique design features such as reinforced stitching and a thumb design enhance comfort and reduce catch points

Color coded glove sizing facilitates quick identification for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy