Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 13, Leather Coating
- RS Stock No.:
- 711-179
- Mfr. Part No.:
- 69-7310-13
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€201.13
(exc. VAT)
€247.39
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.13 | €33.522 |
*price indicative
- RS Stock No.:
- 711-179
- Mfr. Part No.:
- 69-7310-13
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 13 | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 36 | |
| Series | COLLIDE MECHANICS | |
| Safety Standard | ANSI | |
| Resistance Features | Cut Resistant | |
| Coating | Leather | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 13 | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 36 | ||
Series COLLIDE MECHANICS | ||
Safety Standard ANSI | ||
Resistance Features Cut Resistant | ||
Coating Leather | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec mechanics glove is engineered for exceptional impact protection while ensuring comfort and dexterity. Featuring Advanced KOROYD technology, it offers unparalleled absorption and energy redirection upon impact, making it a robust choice for demanding environments. The glove's unique design, featuring a gusseted slip-on cuff, allows for easy donning, and the high-visibility elements enhance safety in low-light conditions. With a varied colour offering and a range of sizes from 7 to 13, it caters to diverse user needs, providing a reliable solution for industrial applications such as oil and gas, mining, and automotive.
Designed with ANSI/ISEA level 3 impact protection for enhanced safety
First application of KOROYD technology in hand protection for superior cushioning
Unique two step damage control system that absorbs and redirects energy away from impact zones
Gusseted slip on cuff facilitates quick and effortless wear
High grade, dual layer synthetic leather Palm for superior durability
Reinforced leather thumb crotch for added longevity
Loop feature for easy attachment to glove clips, colour coded by size for convenience
Robust design suitable for various applications, including construction, automotive, and metal fabrication
Related links
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
