Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves, Size M, Silicon Coating
- RS Stock No.:
- 718-670
- Mfr. Part No.:
- AV40830
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 718-670
- Mfr. Part No.:
- AV40830
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Silicon | |
| Series | AV408 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Lining Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Silicon | ||
Series AV408 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed to provide superior protection and comfort for a variety of heavy-duty tasks. Featuring Visco-Elastic Polymer (VEP) padding, it safeguards the Palm from impact and shock, ensuring your hands remain protected while maintaining the dexterity needed for intricate work. The glove's mechanics-style design allows for unparalleled flexibility, making it Ideal for anything from material handling to warehousing. Crafted with synthetic ultra suede leather, this glove offers excellent wear resistance and grip, reinforcing its role as an essential tool for general work, sports, and use with both manual and electric tools. The inclusion of a breathable spandex back enhances comfort during extended use, while the adjustable wrist closure ensures a secure fit.
Utilises Visco Elastic Polymer (VEP) padding for impact protection
Mechanics style ensures flexibility and comfort during use
Synthetic ultra suede leather enhances durability and grip
Silicone dots on the Palm ensure outstanding handling capabilities
Breathable and stretchy spandex back promotes airflow
1/8 inch VEP padding in the Palm shields against shock
Full finger design offers maximum hand protection
Adjustable wrist with hook and loop closure for a secure fit
Versatile for general work, material handling, warehousing, and sports
Variations available for different work needs, including padded and anti vibration options
Related links
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
