Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves, Size L, Silicon Coating

Image representative of range

Subtotal (1 pair)*

€47.28

(exc. VAT)

€58.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€47.28

*price indicative

RS Stock No.:
718-671
Mfr. Part No.:
AV40840
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Abrasion & Tear-Resistant Gloves

Size

L

Material

Leather

Lining Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CE

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Coating

Silicon

Series

AV408

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto Anti Impact Glove is expertly designed to protect your hands during demanding tasks while ensuring comfort and flexibility. Featuring innovative Visco-Elastic Polymer (VEP) padding, this glove absorbs impact and shock, making it Ideal for a wide range of applications from warehousing to electric tool use. The mechanic’s style enhances dexterity, allowing for better grip and adaptability, while the synthetic ultra suede leather offers both durability and wear resistance. With a breathable spandex back and adjustable wrist closure, these gloves are tailored to provide a comfortable and secure fit, ensuring your hands are well-protected without sacrificing movement or usability.

VEP padding in the Palm absorbs impact, enhancing hand protection

Mechanic’s style design ensures excellent flexibility

Synthetic ultra suede leather provides durability and wear resistance

Silicone dots on the Palm offer outstanding grip

Breathable spandex back allows for comfortable airflow

Full finger coverage delivers maximum hand protection

Adjustable wrist with hook and loop closure for a secure fit

Suitable for general work, material handling, sports, and tool use

Available in multiple sizes to accommodate various hand circumferences

Hand wash in cold water to maintain quality and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy