Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves, Size 2XL, Silicon Coating
- RS Stock No.:
- 718-682
- Mfr. Part No.:
- BG40860
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€81.00
(exc. VAT)
€99.63
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €81.00 |
*price indicative
- RS Stock No.:
- 718-682
- Mfr. Part No.:
- BG40860
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 2XL | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BG40860 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Silicon | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 2XL | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BG40860 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Silicon | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Air glove offers Advanced protection for your hands while mitigating the detrimental effects of vibration and impact. Crafted with patented Air Glove Technology, these gloves feature a Durable Bubble Glove bladder that cushions the palm, fingers, and thumb against vibration. Designed for flexibility, the synthetic ultra suede leather and mesh backing allow for breathability and comfort. Whether you're operating hand-held or guided power tools, this glove ensures optimal grip and control, reducing fatigue during extended use. Conforming to international vibration standards, these gloves provide reliable safety without sacrificing performance.
Patent pending Air Glove Technology reduces vibration energy transmission
Non permeable polymer bladder with individual Air chambers enhances comfort
Synthetic ultra suede leather provides excellent wear and flexibility
Silicone dots improve grip on Palm and fingertips for enhanced control
Mesh back offers ventilation for improved comfort during wear
Full finger design maximises hand protection and dexterity
Neoprene cuff with hook and loop closure ensures a secure fit
Meets ISO 10819:2013 & ANSI S2.73 2002 (R 2007) for safety compliance
Available in high visibility fabrics for added safety in low light conditions
Hand wash for easy maintenance and long lasting use
Related links
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
