Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves, Size 2XL, Silicon Coating
- RS Stock No.:
- 718-674
- Mfr. Part No.:
- AV40860
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 718-674
- Mfr. Part No.:
- AV40860
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 2XL | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | CE | |
| Number of Gloves | 2 | |
| Coating | Silicon | |
| Series | AV408 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 2XL | ||
Lining Material Leather | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard CE | ||
Number of Gloves 2 | ||
Coating Silicon | ||
Series AV408 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed to provide unparalleled protection and comfort for various tasks. Crafted with Visco-Elastic Polymer (VEP) padding, these gloves effectively shield the Palm against impact and shock, making them Ideal for jobs involving manual and electric tools. The mechanics style enhances flexibility and comfort, allowing for ease of movement throughout extended wear. With a breathable spandex back and a customised fit via the adjustable hook and loop closure, these gloves are not only functional but also cater to the users unique hand size. Sold per pair, they also include a range of variations suited to different needs, ensuring there's an option for every user requirement.
Utilises VEP padding for optimal shock and impact protection
Mechanics style promotes superior flexibility and comfort
Constructed from synthetic ultra suede leather, ensuring durability
Silicone dots on the Palm enhance grip and control
Breathable spandex back allows for ventilation and stretch
Full finger design offers comprehensive hand protection
Adjustable wrist closure provides a secure, customised fit
Ideal for general work, material handling, and various sports activities
Available in multiple sizes to fit a range of hand circumferences
Easy to maintain with hand washing instructions provided
Related links
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
