Impacto 714-20SPR Blue Polyurethane Abrasion & Tear-Resistant Gloves, Size S, Silicon Coating
- RS Stock No.:
- 718-710
- Mfr. Part No.:
- 71420120020
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.88 |
*price indicative
- RS Stock No.:
- 718-710
- Mfr. Part No.:
- 71420120020
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | S | |
| Material | Polyurethane | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 714-20SPR | |
| Coating | Silicon | |
| Resistance Features | Shock Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size S | ||
Material Polyurethane | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 714-20SPR | ||
Coating Silicon | ||
Resistance Features Shock Resistant | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove is expertly designed to offer superior protection for the Palm and thumb web area against impact and shock. Meriting its innovative Visco-Elastic Polymer (VEP) padding, the glove not only absorbs high levels of vibration but also redistributes pressure for enhanced comfort during prolonged use. With wrist support to mitigate risks of Repetitive Strain Injuries (RSI), this glove is perfect for a range of activities including construction, assembly, and maintenance. The fingerless style promotes dexterity, making it easy to handle tools while ensuring breathability with its 4-way stretch polycotton material. Ideal for use under work gloves, The Impacto Anti Impact Glove is a trusted choice for professionals seeking comfort and reliable hand protection.
Utilises Visco Elastic Polymer (VEP) padding for exceptional impact absorption
Wrist support guards against Repetitive Strain Injuries (RSI)
Fingerless design enhances tactile feedback and mobility
Crafted from 4 way stretch polycotton for optimum breathability and comfort
Detachable wrist support helps prevent over flexion and over extension
Versatile for various applications, including construction and manufacturing
Available in multiple variations to meet diverse needs, including options without wrist support
Related links
- Impacto 714-20 LPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
