Tegera TEGERA Oil Grip Black Nitrile Rubber, Recycled Polyester, Elastane Heat & Cold Resistant Gloves, Size 12, Nitrile
- RS Stock No.:
- 797-961
- Mfr. Part No.:
- 8858-12
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€110.94
(exc. VAT)
€136.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.94 | €18.49 |
*price indicative
- RS Stock No.:
- 797-961
- Mfr. Part No.:
- 8858-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Heat & Cold Resistant Gloves | |
| Material | Nitrile Rubber, Recycled Polyester, Elastane | |
| Lining Material | Recycled Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | TEGERA Oil Grip | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Oil and Grease, Waterproof | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Heat & Cold Resistant Gloves | ||
Material Nitrile Rubber, Recycled Polyester, Elastane | ||
Lining Material Recycled Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series TEGERA Oil Grip | ||
Resistance Features Abrasion Resistant, Cut Resistant, Oil and Grease, Waterproof | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera waterproof cut-resistant glove provides optimal protection and grip in oily environments. Featuring a latex-free cuff, this glove is designed for those requiring both dexterity and safety during challenging tasks.
Experience superior nitrile grip tailored for oily conditions
Built with CRF cut-resistant technology for enhanced safety
Designed for optimal fingertip sensitivity and flexibility
Related links
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 12, Nitrile
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 6, Nitrile
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera OIL GRIP 8858 Black Nitrile Size 7, Nitrile Foam Coating
