Tegera TEGERA Oil Grip Black Nitrile Rubber, Recycled Polyester Heat & Cold Resistant Gloves, Size 6, Nitrile Foam
- RS Stock No.:
- 797-955
- Mfr. Part No.:
- 8853-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€58.26
(exc. VAT)
€71.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.26 | €9.71 |
*price indicative
- RS Stock No.:
- 797-955
- Mfr. Part No.:
- 8853-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Heat & Cold Resistant Gloves | |
| Material | Nitrile Rubber, Recycled Polyester | |
| Lining Material | Recycled Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | TEGERA Oil Grip | |
| Resistance Features | Oil and Grease, Waterproof, Windproof | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Heat & Cold Resistant Gloves | ||
Material Nitrile Rubber, Recycled Polyester | ||
Lining Material Recycled Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series TEGERA Oil Grip | ||
Resistance Features Oil and Grease, Waterproof, Windproof | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera heat protection gloves are designed for optimum grip in oily environments, ensuring waterproof functionality while providing chemical approval type C for reliable use in various conditions.
Durable design withstands contact heat up to 100°C
Offers excellent fingertip sensitivity for touchscreen interaction
Flexible and comfortable fit, windproof for added protection
Exceptional grip in oily environments, Ideal for various tasks
Made from over 90% recycled polyester for sustainability
Triple-dipped nitrile foam construction for enhanced waterproofing
Related links
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 6, Nitrile
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 12, Nitrile
- Tegera OIL GRIP 8853 Black Nitrile Size 10, Nitrile Foam Coating
