Tegera TEGERA Oil Grip Black Nitrile Rubber, Recycled Polyester, Elastane Heat & Cold Resistant Gloves, Size 6, Nitrile

Subtotal (1 pack of 6 pairs)*

€110.94

(exc. VAT)

€136.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€110.94€18.49

*price indicative

RS Stock No.:
797-960
Mfr. Part No.:
8858-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

6

Product Type

Heat & Cold Resistant Gloves

Lining Material

Recycled Polyester, Elastane

Material

Nitrile Rubber, Recycled Polyester, Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Resistance Features

Abrasion Resistant, Cut Resistant, Oil and Grease, Waterproof

Series

TEGERA Oil Grip

Coating

Nitrile Foam

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera waterproof cut-resistant glove offers outstanding protection in oily environments, featuring a fully-dipped nitrile coating for superior grip and dexterity. is designed for comfort, it ensures reliable performance during demanding tasks.

Cut resistant level C for effective protection against injuries

Fully and triple-dipped nitrile foam provides excellent grip and durability

Anatomically Designed for enhanced comfort and flexibility during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy