Ansell 11-422 Yellow Fibreglass, Polyamide Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pair)*

€14.63

(exc. VAT)

€17.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€14.63

*price indicative

RS Stock No.:
248-5146
Mfr. Part No.:
11422080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Fibreglass, Polyamide

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

Number of Gloves

2

Coating

Aqua Polymer

Series

11-422

Safety Standard

NFPA 70E

Resistance Features

Cut Resistant

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 11422070


This pair of work gloves offers essential protection and dexterity for various industrial tasks. Designed for cut resistance, these gloves combine advanced materials with a specialised coating, making them a reliable choice for those who work in challenging environments. Their fingerless design enhances precision while ensuring durability, catering to professionals across the automation, mechanical, and electrical industries.

Features & Benefits


• Made of glass fibre and polyamide for superior strength

• Aqua polymer coating enhances grip and abrasion resistance

• Fingerless design optimises dexterity for detailed work

• Silicone-free construction prevents contaminant transfer

• Rated EN388 4X32B for effective cut protection

• High-performance materials ensure long-lasting wear

Applications


• Suitable for assembly of delicate components

• Often employed in the automotive industry for safety

• Can be used for electrical equipment operation

• Applicable in recycling and waste disposal tasks

• Ideal for press work where precision is critical

What makes the fingerless design beneficial for precise tasks?


The fingerless tips provide enhanced dexterity, allowing for intricate movements and a better grip on smaller components. This design is particularly useful for tasks requiring fine motor skills, such as assembly or detailed machinery operation.

How do the gloves ensure durability in tough environments?


The use of advanced glass fibre and polyamide materials combined with aqua polymer coating provides excellent abrasion resistance, ensuring these gloves withstand wear and tear in demanding industrial settings.

Can these gloves protect against contact heat?


While these work gloves focus primarily on cut resistance and dexterity, they also offer limited contact heat protection, making them suitable for tasks involving moderate heat exposure.

Are these gloves suitable for use in spray painting applications?


Yes, the silicone-free design significantly reduces the risk of contaminant transfer, making them ideal for tasks that involve spray painting, ensuring a clean finish without interference.

What maintenance is required to keep the gloves in good condition?


To maintain the integrity of the gloves, they should be cleaned regularly following manufacturer guidelines. Avoid chemical cleaners that may degrade the fibre or coating, and ensure they are stored in a dry, cool place when not in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy