Kimberly Clark G35 White Nylon Gloves, Size 9, Seamless Nylon Coating
- RS Stock No.:
- 266-4321
- Mfr. Part No.:
- 38719
- Manufacturer:
- Kimberly Clark
Subtotal (1 bag of 10 units)*
€143.60
(exc. VAT)
€176.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €143.60 | €14.36 |
*price indicative
- RS Stock No.:
- 266-4321
- Mfr. Part No.:
- 38719
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| Resistance Features | General Purpose | |
| Safety Standard | CE, PPE Cat 1 | |
| Number of Gloves | 10 | |
| Coating | Seamless Nylon | |
| Series | G35 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
Resistance Features General Purpose | ||
Safety Standard CE, PPE Cat 1 | ||
Number of Gloves 10 | ||
Coating Seamless Nylon | ||
Series G35 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G35 Nylon Ambidextrous Gloves 38719 - White, L, 10x24 (240 gloves)
KleenGuard gloves are designed to protect hands for general purpose jobs, when product and process protection is key. Each ambidextrous pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 1 protection. Perfect for automotive or aerospace environments or any tasks where the low linting and silicone free features are required to avoid reworking. The seamless knit shell eliminates the risk of skin irritations and increases breathability and comfort. For other glove sizes, see product codes 38716, 38717, 38718 and 38720. 10 bags x 24 ambidextrous, white gloves, L, (240 total)
Features and Benefits
10 bags x 24 ambidextrous, white gloves, L, (240 total)
100% White Nylon - linting reduction and increased comfort for the worker
Ambidextrous - for cost in use savings
Coloured yarn on cuff - colour coding for different sizes
PPE Cat 1 CE Simple - consistency and reliability
The Kimberly Clark nylon ambidextrous gloves are designed to protect hands for general purpose jobs. Ambidextrous pair of gloves is available in a choice of sizes with colour coded cuffs offering PPE category 1 protection. Perfect for automotive or aerospace environments or any tasks where the low lining and silicone free features are required to avoid reworking. The seamless knit shell eliminates the risk of skin irritations and increases breathability and comfort.
10 bags x 24 ambidextrous white gloves
Ambidextrous for cost in use savings
Coloured yarn on cuff colour coding for different sizes
Related links
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Ansell 48-105 White Nylon Gloves Polyurethane Coating
- Polyco Healthline Pure Dex Nylon White Nylon Gloves Uncoated Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Ansell EDGE 76-200 White Nylon Gloves Nitrile Foam Coating
