Kimberly Clark G35 White Nylon Gloves, Size M, Seamless Nylon Coating
- RS Stock No.:
- 266-4320
- Mfr. Part No.:
- 38718
- Manufacturer:
- Kimberly Clark
Subtotal (1 bag of 10 units)*
€143.60
(exc. VAT)
€176.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €143.60 | €14.36 |
*price indicative
- RS Stock No.:
- 266-4320
- Mfr. Part No.:
- 38718
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | M | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| Coating | Seamless Nylon | |
| Series | G35 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 10 | |
| Safety Standard | CE, PPE Cat 1 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size M | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
Coating Seamless Nylon | ||
Series G35 | ||
Resistance Features General Purpose | ||
Number of Gloves 10 | ||
Safety Standard CE, PPE Cat 1 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Kimberly Clark G35 Series Gloves, White, Nylon Material - 38718
This gloves product is designed to provide lightweight hand protection for general handling and assembly tasks in industrial settings. Constructed from a seamless nylon liner with a nylon coating, the glove offers a close-fitting profile and unrestricted finger movement while meeting CE PPE Cat 1 safety classification. Supplied in white and sized M, the pack contains ten gloves for routine use where tactile sensitivity and low contamination risk are required.
Features and Benefits:
• Seamless nylon construction delivers close fit and tactile control
• Silicone-free composition reduces contamination risk for sensitive parts
• Nylon lining minimises bulk while maintaining dexterity for handling
• CE PPE Cat 1 rating confirms basic protective performance
• White colouring aids visual cleanliness checks during tasks
• Silicone-free composition reduces contamination risk for sensitive parts
• Nylon lining minimises bulk while maintaining dexterity for handling
• CE PPE Cat 1 rating confirms basic protective performance
• White colouring aids visual cleanliness checks during tasks
Applications
• Suitable for precision assembly and component handling
• Ideal for electronics and clean manufacturing environments
• Used for inspection tasks requiring low contamination
• Can be used in laboratories for non-hazardous procedures
• Appropriate for light-duty industrial maintenance work
• Ideal for electronics and clean manufacturing environments
• Used for inspection tasks requiring low contamination
• Can be used in laboratories for non-hazardous procedures
• Appropriate for light-duty industrial maintenance work
How are these gloves supplied for workplace distribution?
They are provided as a set of ten gloves per pack to support small team provisioning.
What characteristic reduces the risk of silicone transfer?
The material formulation is explicitly silicone-free to prevent transfer to sensitive surfaces.
Are these gloves intended for heavy mechanical tasks?
No, they are designed for light handling and assembly rather than heavy-duty mechanical protection.
What lining affects thermal comfort during prolonged use?
The nylon lining offers low bulk and breathability suitable for extended wear in routine tasks.
Related links
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
