Kimberly Clark G35 White Nylon Gloves, Size 10, Seamless Nylon Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4322
Mfr. Part No.:
38720
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Gloves

Size

10

Lining Material

Nylon

Material

Nylon

Colour

White

Coating

Seamless Nylon

Safety Standard

CE, PPE Cat 1

Series

G35

Resistance Features

General Purpose

Number of Gloves

10

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Kimberly Clark G35 Series Gloves, Size 10 Glove, White - 38720


This glove product provides hand protection for light industrial and assembly tasks where tactile sensitivity and contamination control are important. Designed as a seamless nylon construction with a coating matching the base material, it offers a lightweight solution for workers requiring dexterity and a low-particulate profile. The gloves are offered in size 10 and supplied in a pack containing ten pairs, suitable for repeated changeover in controlled environments.

Features and Benefits:


• Seamless nylon construction enhances fingertip sensitivity and control
• Silicone-free formulation reduces risk of contamination in finishing
• Nylon lining delivers low-bulk fit for prolonged wear comfort
• CE PPE Category 1 classification confirms basic occupational protection
• White colour aids visual inspection for cleanliness and faults

Applications


• Suitable for precision electronics assembly and handling
• Ideal for cleanroom-adjacent inspection and component sorting
• Used for delicate mechanical assembly requiring dexterity
• Can be used for laboratory sample preparation and handling
• Appropriate for quality-control visual inspection tasks

Are these gloves suitable for repetitive fine-detail work?


Their seamless nylon build and slim lining permit accurate tactile feedback for prolonged fine-detail tasks without excessive bulk.

How does the material choice affect contamination control?


White nylon surfaces make particulate or residue easier to spot, and the absence of silicone reduces transfer risk to sensitive substrates.

What does CE PPE Category 1 indicate about performance?


The classification denotes protection against minimal risks typical of simple mechanical tasks and indicates compliance with basic European personal protective equipment requirements.

How is sizing addressed for consistent fit?


Size 10 is a single specified fit option intended to match larger hand measurements for users requiring that size range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy