Kimberly Clark G35 White Nylon Gloves, Size 6, Seamless Nylon Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4317
Mfr. Part No.:
38716
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Gloves

Size

6

Material

Nylon

Lining Material

Nylon

Colour

White

Resistance Features

General Purpose

Safety Standard

CE, PPE Cat 1

Series

G35

Coating

Seamless Nylon

Number of Gloves

10

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

KleenGuard G35 Nylon Ambidextrous Gloves 38716 - White, XS, 10x24 (240 gloves)


KleenGuard gloves are designed to protect hands for general purpose jobs, when product and process protection is key. Each ambidextrous pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 1 protection. Perfect for automotive or aerospace environments or any tasks where the low linting and silicone free features are required to avoid reworking. The seamless knit shell eliminates the risk of skin irritations and increases breathability and comfort. For other glove sizes, see product codes 38717, 38718, 38719 and 38720. 10 bags x 24 ambidextrous, white gloves, XS, (240 total)

Features and Benefits


10 bags x 24 ambidextrous, white gloves, XS, (240 total)

100% White Nylon - linting reduction and increased comfort for the worker

Ambidextrous - for cost in use savings

Coloured yarn on cuff - colour coding for different sizes

PPE Cat 1 CE Simple - consistency and reliability

The Kimberly Clark nylon ambidextrous gloves are designed to protect hands for general purpose jobs. Ambidextrous pair of gloves is available in a choice of sizes with colour coded cuffs offering PPE category 1 protection. Perfect for automotive or aerospace environments or any tasks where the low lining and silicone free features are required to avoid reworking. The seamless knit shell eliminates the risk of skin irritations and increases breathability and comfort.

10 bags x 24 ambidextrous white gloves

Ambidextrous for cost in use savings

Coloured yarn on cuff colour coding for different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy