Liscombe Leather Work Gloves
- RS Stock No.:
- 273-5480
- Mfr. Part No.:
- 740368
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5480
- Mfr. Part No.:
- 740368
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Number of Gloves | 1 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Material Leather | ||
Number of Gloves 1 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Liscombe Leather Work Gloves
- Liscombe Brown, Red Leather Work Gloves
- Liscombe Leather Work Gloves, Size 8
- Liscombe Brown Leather Work Gloves
- RS PRO Brown Chrome Leather Work Gloves
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- GUYARD White Leather Work Gloves
- Polyco Healthline Grey, Black Leather Work Gloves
