Mapa TEMP COOK 476 White Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 710-5616
- Mfr. Part No.:
- 476
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€131.83
(exc. VAT)
€162.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €131.83 |
*price indicative
- RS Stock No.:
- 710-5616
- Mfr. Part No.:
- 476
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Series | TEMP COOK 476 | |
| Safety Standard | EN 407, EN 511, EN 374, EN 388 | |
| Resistance Features | Heat Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Series TEMP COOK 476 | ||
Safety Standard EN 407, EN 511, EN 374, EN 388 | ||
Resistance Features Heat Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Temp-Cook 476
Hygienic with high temperature thermal protection.
Thermal protection up to 150°C
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products
Standards
EN388 1232, EN407 X2XXXX
Related links
- Mapa TEMP COOK 476 White Nitrile Work Gloves Nitrile Coating
- Mapa TEMP COOK 476 White Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
