Milwaukee LED Torch, 120 lm, Euro Plug
- RS Stock No.:
- 260-1832
- Mfr. Part No.:
- 4932430360
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€82.73
(exc. VAT)
€101.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.73 |
*price indicative
- RS Stock No.:
- 260-1832
- Mfr. Part No.:
- 4932430360
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Lamp Type | LED | |
| Plug Type | Euro | |
| Luminous Flux | 120lm | |
| Housing Material | Aluminium | |
| Standards/Approvals | No | |
| Series | M12 Led torch | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Lamp Type LED | ||
Plug Type Euro | ||
Luminous Flux 120lm | ||
Housing Material Aluminium | ||
Standards/Approvals No | ||
Series M12 Led torch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 LED torch it is the 120 lumen LED light is 2x brighter and whiter than conventional incandescent bulbs and M12 LED electronics deliver 2x longer run time on a single charge with less heat.
Sealed aluminium head is designed for impact and weather resistant durability
90° rotating head allows the user to easily direct the light beam at the desired work area
Magnetic back for hands free use
Related links
- Milwaukee Rechargeable LED Torch Euro Plug
- Milwaukee LED Spotlight Euro Plug
- Milwaukee LED Lantern Euro Plug
- LEDLENSER H3.2 LED Head Torch 120 lm H3.2 Range 100 m
- Milwaukee LED Searchlight Euro Plug, IP54
- LEDLENSER LED Head Torch 120 lm H3.2 Range 100 m
- Wolf Safety HT-400Z0 ATEX, IECEx LED Head Torch 120 lm
- Milwaukee LED Torch
