Milwaukee LED Spotlight, 750 lm, Euro Plug
- RS Stock No.:
- 260-2017
- Mfr. Part No.:
- 4933451261
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€124.63
(exc. VAT)
€153.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.63 |
*price indicative
- RS Stock No.:
- 260-2017
- Mfr. Part No.:
- 4933451261
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | Euro | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Luminous Flux | 750lm | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M12 Led spot light | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type Euro | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Luminous Flux 750lm | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M12 Led spot light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 LED spot light trueview high definition lighting it is up to 35% longer beam distance than competition 650 m intense and highly focused beam of light with 750 lumens. Especially useful for long range identification utility pole/high voltage cable inspection, inspection of long runs of conduit, cast or copper pipe, under ground work, bridge work.
Metal housing and impact resistant polycarbonate lens with gasketed rubber cap
Protects from moisture for harsh jobsite conditions
The reflector produces narrow centre beam with wide peripheral beam
Ergonomic grip with rubber overmold enhances user comfort and grip during use
45° rubber overmold stand for aiming beam upward
Related links
- Milwaukee LED Torch Euro Plug
- Milwaukee LED Lantern Euro Plug
- Milwaukee Rechargeable LED Torch Euro Plug
- Milwaukee LED Searchlight Euro Plug, IP54
- DeWALT DCS386T DCS386T1-QW Cordless Reciprocating Saw Type C - Euro Plug
- Dremel 8260-5 Cordless Rotary Tool, Euro Plug
- Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug
- Bosch 1/2 in 18V Euro Plug
