Milwaukee LED Searchlight, 1250 lm, Euro Plug, IP54
- RS Stock No.:
- 260-2022
- Mfr. Part No.:
- 4933459159
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€177.00
(exc. VAT)
€217.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.00 |
*price indicative
- RS Stock No.:
- 260-2022
- Mfr. Part No.:
- 4933459159
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | Euro | |
| Lamp Type | LED | |
| Product Type | Searchlight | |
| Luminous Flux | 1250lm | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18 Led Search Light | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type Euro | ||
Lamp Type LED | ||
Product Type Searchlight | ||
Luminous Flux 1250lm | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18 Led Search Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 LED search light its pivoting head provides 1250 lumens with up to 650 m beam distance. 4 output modes are spot, flood, spot/flood, strobe delivering multiple options in work space illumination and spot mode for long range identification that is utility pole/ high voltage cable inspection, inspection of long runs of conduit, cast or copper pipe, under ground work, bridge work.
Flood mode for illuminating close work spaces
The light is protected from dust and splashing water
Ergonomic grip with rubber overmould enhances user comfort and grip during use
Related links
- Milwaukee LED Spotlight Euro Plug
- Milwaukee LED Torch Euro Plug
- Milwaukee LED Lantern Euro Plug
- Milwaukee Rechargeable LED Torch Euro Plug
- Milwaukee LED Work Light IP54
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee LED Area Light Work Light 12V, IP54
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP54
