Milwaukee Rechargeable LED Torch, 120 lm, Euro Plug

Subtotal (1 unit)*

€103.68

(exc. VAT)

€127.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.68

*price indicative

RS Stock No.:
260-1833
Mfr. Part No.:
4932430361
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Torch

Lamp Type

LED

Plug Type

Euro

Luminous Flux

120lm

Housing Material

Aluminium

Rechargeable

Yes

Standards/Approvals

No

Lamp Supplied

No

Series

M18 Led torch

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 LED torch it is the 120 lumen LED light is 2x brighter and whiter than conventional incandescent bulbs and its M18 LED electronics deliver 2x longer run time on a single charge with less heat than conventional removable light bulbs.

Sealed aluminium head is designed for impact and weather resistant durability

135° rotating head allows the user to easily direct the light beam at the desired work area

Integrated hook for hands free use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy